• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21033392221 PCB connector Total number of pins: 2 1 pc(s)

Product type
PCB connector
Total no. of pins
2
Connection
THR
Content
1 pc(s)
Nominal current - rounded value
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting T1 Industrial; Circular connector M12
  • Component: PCB connector
  • Connection type: Reflow soldering connection (THR)
  • Number of contacts: 2
  • Length of the Pins 8 mm
  • Rated current ‌ 4 A
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 1,000
  • Standards: IEC 63171-6; IEEE 802.3u (remote supply by PoDL: Power over data line);IEEE 802.3cg (10BASE-T1);IEEE 802.3bw (100BASE-T1);IEEE 802.3bp (1000BASE-T1/5GBASE-T1/10GBASE-T1)
  • Rated voltage ‌ 60 V DC
  • Moisture Sensitivity Level (MSL): 1 according to ECA/IPC/JEDEC J-STD-020D
  • Process Sensitivity Level (PSL): R0 according to ECA/IPC/JEDEC J-STD-020D
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Gender: Jack
  • Description: Straight;incl. Flange socket;for front mounting
  • Shielding: Fully shielded, 360° shield contact
  • Further contacts: + shielding
  • Transmission features 600 MHz bandwidth
  • Shield resistance ≤ 100 mΩ
  • Protection class according to IEC 60529:IP20
  • Testing voltage UDC: 1 kV (contact-contact);2.25 kV (contact-earth)
Type

21 03 339 2221

Product type

PCB connector

Total no. of pins

2

Connection

THR

Content

1 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Nominal voltage

60 V DC

Manufacturer part #

21033392221

Number of pins

2

IP20

Other

2

Bus

-40-85 °C

Other

Soldering connection

Other

8 mm

Other

Other

Other

4 A

Documents & Downloads

Datasheet

Datasheet 3008687 HARTING 21033392221 PCB connector Total number of pins: 2 1 pc(s)

Datasheet 3008687 HARTING 21033392221 PCB connector Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008687 HARTING 21033392221 PCB connector Total number of pins: 2 1 pc(s)

Description

PCB connectors, straight, inc. Flange socket, for front mounting, reflow soldering connection (THR), rated current 4 A, contacts: 2 + shielding

This text is machine translated.