• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21038211805 Connector Plug, straight Total number of pins: 8 1 pc(s)

Product type
Connector
Connector type
Plug, straight
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 slim design
  • Dimensioning surge voltage: 1.5 kV
  • Shielding: shielded
  • Gender: Pen
  • Resistance: ≤ 10 mΩ
  • Pollution level 3
  • Tightening torque 0.6 Nm
  • Mating cycles: ≥ 500
  • Over voltage category III
  • Material application: Liquid crystal polymer (LCP)
  • Wire outer diameter: ≤ 1.65 mm
  • Wrench size: 15
Type

21038211805

Product type

Connector

Connector type

Plug, straight

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2 A

Min. temperature

-40 °C

Nominal current - rounded value

2 A

Seal

Screw-type locking

Nominal voltage

30 V

Cable Ø (max.)

8.8 mm

Cable Ø up to

5.7 mm

Case material

Diecast zinc

26 - 22

No. of contact sizes

8

Code

A

Weight

46.2 g

Manufacturer part #

21038211805

Cable Ø range

5.7 - 8.8 mm

Number of pins

8

max. cross section

0.33 mm²

Min. cross section

0.13 mm²

Cross-section range

0.13 - 0.33 mm²

RoHS-compliant

Yes

Feature

A-coded

IP65

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990222 HARTING 21038211805 Connector Plug, straight Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990222 HARTING 21038211805 Connector Plug, straight Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)