There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21038211830
Connector
Plug, straight
8
Crimp
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Push-pull
30 V
8.8 mm
5.7 mm
Diecast zinc
26 - 22
8
A
60.2 g
21038211830
5.7 - 8.8 mm
8
0.33 mm²
0.13 mm²
0.13 - 0.33 mm²
Yes
A-coded
IP65
IP67
yes
Datasheet 1990223 HARTING 21038211830 Connector Plug, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions 1990223 HARTING 21038211830 Connector Plug, straight Total number of pins: 8 1 pc(s)
The necessary accessories are required to use the article as described.