• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21038411525 Connector Feedthru Total number of pins: 5 1 pc(s)

Product type
Connector
Connector type
Feedthru
Total no. of pins
5
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Panel thickness: 2.5 mm - 4.5 mm
  • Dimensioning surge voltage: 1.5 kV
  • Shielding: shielded
  • Gender: Pen
  • Resistance: ≤ 10 mΩ
  • Pollution level 3
  • Tightening torque: 2 Nm lock nut
  • Mating cycles: ≥ 500
  • Over voltage category III
  • Material application: Polyamide (PA)
  • Wire outer diameter: ≤ 2.3 mm
Type

21038411525

Product type

Connector

Connector type

Feedthru

Total no. of pins

5

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

4 A

Min. temperature

-40 °C

Nominal current - rounded value

4 A

Seal

Screw-type locking

Nominal voltage

60 V

Mounting type

Rear wall installation

Cable Ø (max.)

8.8 mm

Cable Ø up to

4.5 mm

Case material

Diecast zinc

26 - 18

No. of contact sizes

5

Code

B

Weight

49.7 g

Manufacturer part #

21038411525

Cable Ø range

4.5 - 8.8 mm

Number of pins

5

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

Cross-section range

0.14 - 0.75 mm²

RoHS-compliant

Yes

Feature

B-coded

IP65

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1990231 HARTING 21038411525 Connector Feedthru Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990231 HARTING 21038411525 Connector Feedthru Total number of pins: 5 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)