• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 21348300380050 Cable Socket, right angle 1 pc(s)

Product type
Cable
Connector type
Socket, right angle
Content
1 pc(s)
Type
21348300380050
Factory colour
Grey
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable

Our service for you

Technical specifications

  • Material cable: PVC
  • Core structure: 3x 0.25 mm²
  • Number of wires: 3
  • Cable type: Copper cable (round)
  • Connector 1: Socket angled, M8 A coding
Type

21348300380050

Product type

Cable

Connector type

Socket, right angle

Factory colour

Grey

Content

1 pc(s)

Weight

150.2 g

Manufacturer part #

21348300380050

Length

5 m

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1990199 HARTING 21348300380050 Cable Socket, right angle 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)