• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 1008202 Current Cable Black 1.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAWA 1008202 Current Cable Black 1.50 m

  • 'ENEC 05' logo in black and white. Symbolises European safety and quality certification for electrical products.
  • Three diagonal bars in black, red and yellow symbolise the German flag. Underneath it reads 'made in Germany'.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

1.50 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Nominal voltage (details)

230 V

Documents & Downloads

Datasheet

Datasheet 621505 HAWA 1008202 Current Cable Black 1.50 m

User & Safety Instructions

User & Safety Instructions 621505 HAWA 1008202 Current Cable Black 1.50 m

Information

Information 621505 HAWA 1008202 Current Cable Black 1.50 m

Certificate

Certificate 621505 HAWA 1008202 Current Cable Black 1.50 m

Description

With molded PVC-Europe plug of the protection class II, EN 50075 with kink protection, double insulated. At the other end, 30 mm of the sheathing has been stripped and wire end caps are provided.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.72*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)