• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hawke Hawke Vantage 600 LRF Laser Range Finder Range finder 6 x 21 mm Range (fx) 6 up to 600 m

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Range finder

Lens Ø

21 mm

Dim

(L x W x H) 97 x 35 x 74 mm

Magnification

6 x

Factory colour

Green

Weight

170 g

Batteries

CR2

Width

35 mm

Height

74 mm

Length

97 mm

Range

6 up to 600 m

Range (max.)

600 m

Range (min.)

6 m

FOV (1000 m)

140 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400067 Hawke Hawke Vantage 600 LRF Laser Range Finder Range finder 6 x 21 mm Range (fx) 6 up to 600 m

Description

High-contrast LCD display

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.