• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 0-179NX/65ALU 0-179NX/65ALU Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 65
Product type

Tool kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569984 Hazet 0-179NX/65ALU 0-179NX/65ALU Tool kit

Description

Application: Processing of aluminum body parts with special tools, e.g. on pure aluminum bodies and aluminum components of mixed construction bodies Red marking of the tools signals the special use at aluminum or mixed work stations Aluminum body tool assortment Processing of aluminum body parts with special tools, For example, on pure aluminum bodies and aluminum components of mixed construction bodies for e.g. AUDI Q7, 2015 → ∙ A2 (partial) ∙ A6, 2011 → ∙ A8 ∙ R8 ∙ TT BMW 5er ∙ 6er ∙ Z8 land Rover Defender MITSUBISHI i-MiEV, 2009 → 2016 PORSCHE Cayenne, 2018 → VW Touareg, 2018 → Red marking of tools signal the user Special use on aluminum or mixed work places 136teilig, Contents: 2 grip pliers, slim, straight jaws 2 grip pliers, slim, one curved jaw 2 grip pliers, one swiveling jaw, Length: 250 mm 3 grip pliers, parallel clamping, Length: 250 mm 4 grip pliers, combined jaw, Length: 190 mm 1 universal grip pliers, Length: 300 mm 1 universal pliers, Length: 250 mm 1 tap: 250 mm 1 angle scraper with blade, replaceable 1 Rabitz pliers, length: 250 mm 4 different hand fists 2 removal spoons, different lengths 1 bending iron, special steel with leather insert 1 folding pliers, 45° bent 1 body file holder, wood, flat 1 file holder, wood, semicircular 2 different body file blades 1 body file (350 x 430 mm) (fine), 430 x 430 mm (fine) Coarse 1 bulge hammer 1 aluminum hammer 6 different plastic protective hammers 1 body sheet metal chisel, blade width 26 mm 1 sheet metal shears, left cutting 1 sheet metal shears, right cutting 1 hole punch pliers, length: 300 mm 1 wire brush 1 ball peen hammer, 300 g 1 ball peen hammer, 500 g 1 English hammer 2 clamps, small 2 clamp pliers, large 1 scriber needle, 240 mm 1 ruler, flat, flat, ball peen hammer 500 mm 1 tape measure, 5 m 1 magnetic rod, flexible 1 claw pick-up tool 1 punch basket set, 6teilig 2 screw clamps Number of tools: 65

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.