• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Downforce

Allen

Content

1 pc(s)

Shape

C 6.3

Size

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287415 Hazet 1/4" (6.3 mm)

Description

· For the highest demands. · For electrical or with compressed air driven machine screwdriver (rotary screwdriver). as well as for manual operation. · For hexagon socket screws. · Hex Drive ISO 1173-C 6.3, ISO 2351-3 = 1/4"-C 6.3. Made in Germany

Features

  • Hexagon drive ISO 1173 C63 (1/4″), ISO 2351-3 - C 63
  • Made in Germany
  • Wrench size: 2
  • Total length (for eClass): 25 mm
  • Drive: Hexagon, solid 63 (1/4 inches)
  • Output: Inside hexagon profile
  • Net weight: 0 kg * = not according to ISO 2351-3
  • Special purpose steel for excessive use
  • High-precision, close-tolerance fabrication of tips and edges
  • For electric and pneumatic screwdrivers as well as for manual operation
  • Tough and hard for threaded screws (hard screw-joint)
  • Permanent hardness of 59-61 HR C for high demands in trade and industry
  • High torque values, well above DIN standard, over a long service life

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.