There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pliers set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. 36-pc set. · In Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L. · Contents:. 1859 SPC/3.
Features
HAZET Safety-Insert-System (SIS)
Made in Germany
Net weight: 079 kg
Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
Number of tools: 3 pieces Pliers set 1859SPC/3
Scope of delivery
Pliers set 1859 SPC/3. 2 K-soft foam inlay 163-269 L
Pliers set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. 36-pc set. · In Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L. · Contents:. 1859 SPC/3.
Features
HAZET Safety-Insert-System (SIS)
Made in Germany
Net weight: 079 kg
Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
Number of tools: 3 pieces Pliers set 1859SPC/3
Scope of delivery
Pliers set 1859 SPC/3. 2 K-soft foam inlay 163-269 L