• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-97/6 Ratcheting crowfoot wrench set 6-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

12 mm

13 mm

17 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

chrome plated

Material (details)

Chromium-vanadium steel, chrome-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801037 Hazet 163-97/6 Ratcheting crowfoot wrench set 6-piece Spanner size (metric) 8 - 19 mm

Description

6-piece Ratcheting crowfoot wrench set (SMART CASE L 1/3) · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!) · For difficult to access screw connections in a confined space, without changing position of the key by the ratchet function · ring wrench with reversible ratchet function · Fine-toothed, 72 teeth, Rotation angle 5° · 13° angled at ring side.

Scope of delivery

  • Ratcheting crowfoot wrench SW 8/10/12/13/17/19 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)