• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1775N-1/4 Puller Clamping range (details) 70 - 215 mm No. of hooks 2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Separator and puller set 1775N-1/4

  • Symbol image for Hazet 1775N-1/4 Puller Clamping range (details) 70 - 215 mm No. of hooks 2

Technical specifications

Clamping range

70 - 215 mm

Content

1 Set

Hooks

2

Product type

Puller

Span width (max.)

215 mm

Span depth (max.)

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801042 Hazet 1775N-1/4 Puller Clamping range (details) 70 - 215 mm No. of hooks 2

Description

Features

  • For very confined spaces and tightly adjusted bearings
  • Product advantage 2 / application: - For extracting ball bearings, roller bearings and inner rings
  • Separators and pullers with extension
  • The tension bolts are screwed into the threaded holes of the separation jaws together with the separators
  • The separator is closed by evenly tightening the nuts on the stud bolts
  • Made in Germany
  • Net weight: 866 kg
  • Number of tools: 4 pieces Puller 1775N-21 ∙ 1775N-115 - Extensions (pairs) 1775N-021

Scope of delivery

  • 1 puller 1775 N-21, clamping range 70 - 215 mm
  • 1 poles 1775 N-115, diameter 22 - 115 mm
  • 1 pair of extension 1775 N-021, length 100 mm
  • Records in a handy assortment metallic box.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)