• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1789-32 Puller No. of hooks 3

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Tension/pressure capacity

12 t

Weight

7.5 kg

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

320 mm

Span depth (max.)

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289086 Hazet 1789-32 Puller No. of hooks 3

Description

· The pull of the gears and ball bearings. · On both sides usable deduction hook with a narrow side for confined spaces. · Automatic Pressing the deduction hooks. · 3-arm model. · Surface: galvanised. Made in Germany.

This text is machine translated.

Features

  • Puller hooks can be used from both sides; hooks with one narrow side for areas with restricted access
  • Product advantage 2 / application: - For removing sprockets and ball bearings
  • Automatic gripping of the puller hooks
  • 3-arm design
  • Surface: galvanised
  • Made in Germany
  • Net weight: 75 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)