• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1935-1950 1937K Bossing mallet 351 g 305 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bossing mallet

Weight

351 g

Length

305 mm

Material (hammer head)

Steel

Material (handle)

Hickory

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288032 Hazet 1935-1950 1937K Bossing mallet 351 g 305 mm 1 pc(s)

Description

· HICKORY handle. Made in Germany · Clamping and smoothing hammer. : 103 mm. · Round Railway fine checkered, milled.

Features

  • HICKORY handle
  • Made in Germany
  • Stretching and planishing hammer
  • 103 mm
  • Round faces, finely chequered, milled
  • Total length (for eClass): 305 mm
  • Net weight: 035 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)