• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2100 Allen Allen key 9 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

9 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287583 Hazet 2100 Allen Allen key 9 mm

Description

Metric · For hexagon socket screws. Surface nickel-plated. DIN ISO 2936 Made in Germany

Features

  • Metric dimensions
  • Surface: nickel-plated
  • DIN ISO 2936
  • Made in Germany
  • Wrench size: 9
  • Total length (for eClass): 47 mm
  • (Blade) length l1: 119 mm
  • Output: Inside hexagon profile
  • Net weight: 008 kg * = not according to DIN

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)