• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2105LG Allen Allen key 10 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size

10 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287553 Hazet 2105LG Allen Allen key 10 mm

Description

· With Ball-head. Ball head side = Swivel range 20 °. · Extra long version. · For hexagon socket screws. Metric Surface nickel-plated. Made in Germany

Features

  • Ball head end = swivel range 20°
  • Metric dimensions
  • Extra long design
  • With ball-head
  • Surface: nickel-plated
  • Made in Germany
  • Wrench size: 10
  • Total length (for eClass): 55 mm
  • (Blade) length l1: 234 mm
  • Output: Inside hexagon profile
  • Net weight: 017 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)