• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2115 Star socket Allen key T 6

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star socket

Size

T 6

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287544 Hazet 2115 Star socket Allen key T 6

Description

· Furi CAN TORX ® screws. Made in Germany

Features

  • Made in Germany
  • Wrench size: T 6
  • Total length (for eClass): 185 mm
  • (Blade) length l1: 445 mm
  • Output: Inside TORX® profile
  • Net weight: 0 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)