• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2130 Wire brush Steel 290 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire brush

  • Symbol image for Hazet 2130 Wire brush Steel 290 mm 1 pc(s)

Technical specifications

Product type

Wire brush

Material

Steel

Length

290 mm

Width

30 mm

Height

95 mm

UKCA

not relevant

Description

Features

  • To edit, for example, steel
  • 4-row
  • Trim Height: 25 mm
  • Durable wire bristles
  • wood body
  • with hanging hole.

Hints

This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)