• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2204SLG-4/3 2204SLG-4/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 4 mm 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Special steel

Downforce

Allen

Content

3 pc(s)

Size

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581444 Hazet 2204SLG-4/3 2204SLG-4/3 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 4 mm 50 mm

Description

Particularly suitable for use with HAZET 9010 TB. Long version. Made in Germany Technical data: Width: 4, total length: 50 mm, Drive: Hex solid 6.3 (1/4 inch), Drive: Inner hexagon profile. Special steel for the toughest jobs. Largest measurement accuracy of the tips and cutting. For electrical or with compressed air driven machine screwdriver (rotary screwdriver) as well as for manual operation. Hardened for threaded screws (hard screwing). Permanent hardness of 59-61 HR C for high demands in industry and trade. High Torque Values, far above DIN standard, with long life span.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.