• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2223-T20H Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX BO TB 20 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 11.99
-29 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Downforce

TORX BO

Content

1 pc(s)

Shape

C 6.3

Size

TB 20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287387 Hazet 2223-T20H Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX BO TB 20 25 mm

Description

· Wade Amper resistant TORX ® screws. (TORX ® screws with taps). · With front-sided boring. · T 30 H for sensor screw AirbagBMW. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany

Features

  • Hexagon drive ISO 1173 C63 (1/4″)
  • Made in Germany
  • Wrench size: T 20 H
  • Total length (for eClass): 25 mm
  • Drive: Hexagon, solid 63 (1/4 inches)
  • Output: Tamper-resistant TORX® profile
  • Net weight: 0 kg
  • Special purpose steel for excessive use
  • High-precision, close-tolerance fabrication of tips and edges
  • For electric and pneumatic screwdrivers as well as for manual operation
  • Tough and hard for threaded screws (hard screw-joint)
  • Permanent hardness of 59-61 HR C for high demands in trade and industry
  • High torque values, well above DIN standard, over a long service life

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.