• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2225-25H 2225 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX 25 H 25 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Downforce

TX

Content

1 pc(s)

Shape

C 6.3

Size

25 H

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287458 Hazet 2225-25H 2225 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX 25 H 25 mm

Description

· For actuation vonInnen 5 star screws with peg. · Hex Drive ISO 1173-C 6.3 = 1/4". Made in Germany · 25 H for bolting to the control unit and LuftmengenmesserVW.

Features

  • Product advantage 2 / application: - For screw connection at the control unit and air flow sensorVW
  • For the operation ofinside 5-star screws with pin
  • Hexagon drive ISO 1173 C63 (1/4″)
  • Made in Germany
  • Total length (for eClass): 25 mm
  • Drive: Hexagon, solid 63 (1/4 inches)
  • Output: Inside 5-star profile with pin
  • Net weight: 001 kg
  • Special purpose steel for excessive use
  • High-precision, close-tolerance fabrication of tips and edges
  • For electric and pneumatic screwdrivers as well as for manual operation
  • Tough and hard for threaded screws (hard screw-joint)
  • Permanent hardness of 59-61 HR C for high demands in trade and industry
  • High torque values, well above DIN standard, over a long service life

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)