• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 4672-11 HAZET SYSTEM cable release tool 4672-11

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

0.03 kg

Content

1 pc(s)

Length

146.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288516 Hazet 4672-11 HAZET SYSTEM cable release tool 4672-11

Description

For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Universal application in the area of the vehicle wiring. · With retractable slide to protect the blades and to prevent injuries. Made in Germany. · MCP 1.5 mm/Contact Width 1.5 mm.

This text is machine translated.

Features

  • Product advantage 2 / application: - For damage-free releasing of plug-type connectors, eg flat and round connectors
  • For professional working
  • High ease of use
  • Safe application
  • OEM quality "Made in Germany"
  • Malfunctions due to loose contacts can be remedied easily, quickly and professionally
  • Universal application in the field of car electricity
  • With sliding caps protecting the blades from damage and avoiding the risk of injury
  • Made in Germany
  • MCP 15 mm / contact width 15 mm
  • Net weight: 003 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)