• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 5-piece. Cotter pin driver set with hand protection 751HS/5

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Material (handle)

Plastic

Length

150 mm

Number

5 pc(s)

Weight

0.57 kg

Content

1 Set

Material

Chromium-vanadium steel

Material properties

tempered

Features

incl. guard

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801351 Hazet 5-piece. Cotter pin driver set with hand protection 751HS/5

Description

Features

  • On Hand shape customized 2-component hand protection ensures: significant reduction in the risk of injury, damping effect (reduction of the hand load at), secure hold
  • Total length: 150 mm
  • Length of hand protection: 75 mm
  • Chrome-vanadium steel, air-hardened
  • DIN 6450 Form C
  • Made in Germany.

Scope of delivery

  • Cotter pin driver Ø 3/4/5/6/8 mm.

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)