• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 5120-3 CT 5120-3CT Torque wrench 10 - 60 Nm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

10 Nm

Torque (max.)

60 Nm

Length

320 mm

Weight

590 g

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161004 Hazet 5120-3 CT 5120-3CT Torque wrench 10 - 60 Nm

Description

Features

  • User-friendly reversible ratchet
  • Extra short design – especially compact
  • Especially for commercial vehicles
  • Accuracy ± 3% of scale value (in actuation direction) (5107-3 CT ± 4% trigger accuracy)
  • Designed for rough workshop use
  • Optimized sealing ring for protection against foreign bodies
  • Ratchet repair kit for customer-oriented self-assembly enables decades of use
  • Handle with slip protection for easier power transmission through more grip
  • Triangular rotating assembly prevents uncontrolled rolling away
  • Easy-to-read, high-contrast scale
  • Integrated switch lever
  • Tested according to DIN EN ISO 6789-2:2017
  • With calibration certificate and serial number
  • Supplied in sturdy Hexa turning pack
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)