• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600LG-11 600LG-11 Crowfoot wrench Spanner size (metric) 11 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination spanner, extra long, SW 11

  • Capacity at least twice as high as DIN

Technical specifications

Product type

Crowfoot wrench

Spanner size

11 mm

Length

220 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423435 Hazet 600LG-11 600LG-11 Crowfoot wrench Spanner size (metric) 11 mm

Description

· At least 25 % longer than comparable standard spanners

· Better accessibility with low-lying screw connections


· Shank with extra sturdy double-T-profile
slim design

· Surface: chrome-plated
· Made in Germany

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96€ 140.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)