• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600Lg-22 600Lg-22 Crowfoot wrench Spanner size (metric) 22 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination spanner, extra long, SW 30

  • Capacity at least twice as high as DIN

Technical specifications

Product type

Crowfoot wrench

Spanner size

22 mm

Length

380 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423437 Hazet 600Lg-22 600Lg-22 Crowfoot wrench Spanner size (metric) 22 mm

Description

· At least 25 % longer than comparable standard spanners

· Better accessibility with low-lying screw connections


· Shank with extra sturdy double-T-profile
slim design

· Surface: chrome-plated
· Made in Germany

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.96€ 156.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)