• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600LG/8 600LG/8 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 32 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of combination wrenches

  • Capacity at least twice as high as DIN

Technical specifications

Product type

Crowfoot wrench set

Spanner size

10 mm

13 mm

14 mm

17 mm

19 mm

24 mm

27 mm

32 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423501 Hazet 600LG/8 600LG/8 Crowfoot wrench set 8-piece Spanner size (metric) 10 - 32 mm

Description

Load-carrying capacity at least twice as high as DIN at least 25% longer than comparable standard key better accessibility in deep-lying screw connections with extra sturdy double T-profile slim design surface: chrome-plated Made in Germany Number of tools: 8 pieces combination spanner, extra long, slim design 600 LG-10 ∙ 600 LG-13 ∙ 600 LG-14 ∙ 600 LG-17 ∙ 600 LG-19 ∙ 600 LG-24 ∙ 600 LG-27 ∙ 600 LG-32 higher torque by long lever means: more performance - less power-higher torque at the same force - less effort because of the long lever arm with the same torque high HAZET competence in development and production of wrenches for over 100 years, drop-forged in self-developed and produced gesenken high quality in development, production as well as the materials used in all HAZET wrenches offer users The highest possible safety and protection from injuries, means: before a hazet key breaks down, bends this before and "Signals" the user the significant overload!

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 383.97€ 377.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)