• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600N/17N Crowfoot wrench set 17-piece Spanner size (metric) 7 - 27 mm

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

17-pieces Set of combination wrenches

  • From 7 -27 mm

Technical specifications

Product type

Crowfoot wrench set

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

Show more
Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

Material (details)

Chromium-vanadium steel, chrome-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810241 Hazet 600N/17N Crowfoot wrench set 17-piece Spanner size (metric) 7 - 27 mm

Description

Heavy duty, thin combination spanner set.

Features

  • Sleek, polished heads
  • Shaft with extra sturdy double-T profile
  • ring wrench head angled at 15°
  • with traction profile for large power transmission and no corner wear for 20% higher torque capacity
  • Protects tools and screw also
  • damaged screws used.

Scope of delivery

  • Combination wrenches: SW 7/8/9/10/11/12/13/14/15/16/17/18/19/21/22/24/27 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.97€ 457.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)