• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600N-8 600N Crowfoot wrench Spanner size (metric) 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

8 mm

Length

130 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

Width

300 mm

Height

300 mm

Material (details)

Chromium-vanadium steel, chrome-plated, polished heads

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801268 Hazet 600N-8 600N Crowfoot wrench Spanner size (metric) 8 mm

Description

With Traction profile · slim heads · Shaft with extra sturdy double-T profile · ring wrench head angled at 15° · chrome vanadium · Surface: chrome-plated, polished heads · DIN 3113 Form A, ISO 3318, ISO 7738

Features

  • Long, slim design
  • Slim heads
  • Shank with sturdy HAZET double-T-profile
  • Box-end head angled at 15°
  • Surface: chrome-plated, head polished
  • DIN 3113 form A, ISO 3318, ISO 7738
  • Made in Germany
  • Wrench size: 8
  • Total length (for eClass): 130 mm
  • Output: Outside 12-point traction profile
  • Net weight: 002 kg * = not according to DIN

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96€ 135.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)