• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600N-80 600N Crowfoot wrench Spanner size (metric) 80 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

80 mm

Length

860 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286854 Hazet 600N-80 600N Crowfoot wrench Spanner size (metric) 80 mm

Description

· With Traction profile. · Slim heads. · Shaft with extra sturdy double-T profile. · Ring Wrench head angled at 15°. Surface chrome-plated, polished. · DIN 3113 Form A, ISO 3318, ISO 7738. Made in Germany · Ring Wrench head 10° cranked. · DIN 3113 Form B, ISO 3318, ISO 7738.

Features

  • Long, slim design
  • Slim heads
  • Shank with sturdy HAZET double-T-profile
  • Box-end head angled at 15°
  • Surface: chrome-plated, head polished
  • DIN 3113 form A, ISO 3318, ISO 7738
  • Made in Germany
  • Box-end head 10° offset
  • DIN 3113 form B, ISO 3318, ISO 7738
  • Wrench size: 80
  • Total length (for eClass): 860 mm
  • Output: Outside 12-point profile
  • Net weight: 88 kg * = not according to DIN

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 927.97€ 921.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)