• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600NA-7/16 600NA Crowfoot wrench Spanner size (inches) 7/16"

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Key head 15 ° bent
Product type

Crowfoot wrench

Size

7/16"

Length

168.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286841 Hazet 600NA-7/16 600NA Crowfoot wrench Spanner size (inches) 7/16"

Description

· American. Ground. · Surface: chrome-plated. Made in Germany

Features

  • Long, slim design
  • Slim heads
  • Shank with sturdy HAZET double-T-profile
  • Box-end head angled at 15°
  • American dimensions
  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 7/16
  • Total length (for eClass): 1685 mm
  • Output: Outside 12-point profile
  • Net weight: 005 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96€ 140.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)