• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 603-8 603 Crowfoot wrench 8 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

8 mm

Length

120 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3113-B

DIN ISO 3318

DIN ISO 7738

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286816 Hazet 603-8 603 Crowfoot wrench 8 mm

Description

· Ring Wrench head 10° cranked. Short design 603-5.5 outside the DIN-series. · Surface: chrome-plated. · DIN 3113 Form B, ISO 3318, ISO 7738. Made in Germany

Features

  • Box-end head 10° offset
  • Surface: chrome-plated
  • DIN 3113 form B, ISO 3318, ISO 7738
  • Made in Germany
  • Wrench size: 8
  • Total length (for eClass): 120 mm
  • Output: Outside hexagon profile
  • Net weight: 003 kg + = box-end with hexagon opening - * = 603-55 not according to DIN

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96€ 135.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)