• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 606-16 606 Ratcheting crowfoot wrench Spanner size (metric) 16 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

16 mm

No. of teeth

72

Length

230.2 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Width

35 mm

Height

15 mm

Material (details)

Chromium-vanadium steel, chrome-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801280 Hazet 606-16 606 Ratcheting crowfoot wrench Spanner size (metric) 16 mm

Description

For actuation of accessible screw connections in a confined space, without changing position of the key by the ratchet function · ring wrench with reversible ratchet function · Fine-toothed, 72 teeth, Rotation angle 5° · Ring Page 13° · chrome vanadium · Surface: chrome-plated

Features

  • For the operation of screw connections in areas with restricted access, ratchet function enables continuous working
  • Long, slim design
  • Shank with sturdy HAZET double-T-profile
  • Box-end wrench with reversible ratchet
  • Fine-tooth, 72 teeth,rotation angle 5° - Wrench size 8 and 9: 60 teeth, rotation angle 6°
  • Box-end side 13° offset
  • Head setting [°]: 15°
  • Surface: chrome-plated
  • Wrench size: 16
  • Total length (for eClass): 2302 mm
  • Output: Outside 12-point traction profile
  • Net weight: 017 kg

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96€ 151.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)