• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6630C-18 HAZET Insert box-end wrench 6630C-18

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Spanner size

18 mm

Downforce

Double hex socket traction profile

Drive

Square socket bit 9 x 12 mm

Size

18 mm

Dim

(L x W x H) 45 x 25 x 10 mm

Weight

59 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Box wrench socket bit

Width

25 mm

Height

10 mm

Length

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288963 Hazet 6630C-18 HAZET Insert box-end wrench 6630C-18

Description

• Surface: Chrome-plated. • Made In Germany. • Drive: Square socket insert 9 x 12 mm. • Output: Outer double-hex traction profile. • Width 18 mm. • Dimensions / length 47.8 mm. • Net weight (kg): 0.06 kg. • Pitch of adjustment tool l2: 17.5 mm. • Head thickness a: 13 mm. • Head thickness (a1): 14.5 mm. • Head width b: 28.5 mm.

This text is machine translated.

Features

  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 18
  • Total length (for eClass): 478 mm
  • Drive: Insert square 9 x 12 mm
  • Output: Outside 12-point traction profile
  • Net weight: 006 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)