• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 6630D-17 HAZET Insert box-end wrench 6630D-17

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Spanner size

17 mm

Downforce

Double hex socket traction profile

Drive

Square socket bit 14 x 18 mm

Size

17 mm

Dim

(L x W x H) 60 x 50 x 25 mm

Weight

133 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Box wrench socket bit

Width

50 mm

Height

25 mm

Length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288974 Hazet 6630D-17 HAZET Insert box-end wrench 6630D-17

Description

• Surface: Chrome-plated. • Made In Germany. • Drive: Square socket insert 14 x 18 mm. • Output: Outer double-hex traction profile. • Width 17 mm. • Dimensions / length 63.6 mm. • Net weight (kg): 0.13 kg. • Pitch of adjustment tool l2: 25 mm. • Head thickness a: 12 mm. • Head thickness (a1): 21.5 mm. • Head width b: 30 mm.

This text is machine translated.

Features

  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 17
  • Total length (for eClass): 636 mm
  • Drive: Insert square 14 x 18 mm
  • Output: Outside 12-point traction profile
  • Net weight: 013 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)