• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 705N 705N Four way wheel nut wrench (L x W x H) 300 x 300 x 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Four-way rim wrench 705N

  • Award image for Hazet 705N 705N Four way wheel nut wrench (L x W x H) 300 x 300 x 300 mm 1 pc(s)

Technical specifications

  • Standard: DIN 3119, ISO 6788
Dim

(L x W x H) 300 x 300 x 300 mm

Product type

Four way wheel nut wrench

Content

1 pc(s)

Width

300 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810245 Hazet 705N 705N Four way wheel nut wrench (L x W x H) 300 x 300 x 300 mm 1 pc(s)

Description

Features

  • For passenger cars, vans and people carriers
  • Surface: chrome-plated
  • DIN 3119, ISO 6788
  • Made in Germany
  • Total length (for eClass): 380 mm
  • Output: Outside hexagon profile
  • Net weight: 139 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)