• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 7901E 7901E Torque tester 10 - 350 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,139.00 / piece)
€ 2,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque tester

Torque (min.)

10 Nm

Torque (max.)

350 Nm

Trigger accuracy

1 %

DIN standard

DIN EN ISO 6789

Weight

3.28 kg

Height

97.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1288996 Hazet 7901E 7901E Torque tester 10 - 350 Nm

User & Safety Instructions

User & Safety Instructions 1288996 Hazet 7901E 7901E Torque tester 10 - 350 Nm

User & Safety Instructions 1288996 Hazet 7901E 7901E Torque tester 10 - 350 Nm

Information

Information 1288996 Hazet 7901E 7901E Torque tester 10 - 350 Nm

Description

According to DIN EN ISO 6789:2003. · Accuracy ±1%. · 3 Application modes:. - Concurrent Display (track). - Anti-kink point detection (1st peak). - The peak value (Final Peak). · Delivery including power supply and RS-232C connector cable to PC or printer. · Compatible with test software 7901 E-D. . · Large, easy to read LED-display with 3 LEDS for status display easily recognizable. · Fast attachment by means of 4 screws on flat surfaces (table, wall, etc.). · Easy to use · Display in Nm, lbf.ft and easily switchable to lbf. in. · Easy Specification of a target torque with tolerances. · Weight: 3,28 kg. Weight including case and power supply: 4,66 kg. · Measuring range 10 - 350 Nm (max torque). · Fixed square receptacle, 12.5 = 1/2". · H 97.5 x diameter 160 mm. · In plastic case. · In soft foam insert.

This text is machine translated.

Features

  • According to DIN EN ISO 6789:2003
  • Accuracy tolerance ± 1%
  • 3 operation modes: - Tracking mode - Click mode for click point indication (1st peak) - DIAL mode for peak value indication (final peak)
  • Supplied in delivery: Mains adapter and RS-232C connection cable to computer and printer
  • Compatible with HAZET testing software 7901 E-D
  • Big and easy to readLED status display with 3 LED
  • Quick wall or table fixation with 4 screws
  • Simple handling
  • Calibration in Nm, torque units lbfft and lbfin may also be selected
  • Possibility to enter target torque setting and percentage tolerance setting
  • Weight device: 328 kg - Weight incl case and mains adapter: 4,66 kg
  • Measuring range10-350 Nm (max torque)
  • Fix square socket, 125 =1/2″
  • H 975 x Ø 160 mm
  • Net weight: 4 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,152.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)