• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 840-1 Screw extractor M3 - M6

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screw extractor

Thread size

M3 - M6

Material

Chromium vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287925 Hazet 840-1 Screw extractor M3 - M6

Description

· For removing damaged screws and bolts with right thread. · Ground. Made in Germany

Features

  • Ground
  • Made in Germany
  • Total length (for eClass): 50 mm
  • (Blade) length l1: 135 mm
  • Diameter (min-max): 14 - 36 mm
  • Net weight: 0 kg
  • For turning out worn screws and bolts with right-hand thread

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)