User & Safety Instructions 1581530 Hazet 880S 880S-12 Hex head Impact driver bit 12 mm 3/8" 3/8" (10 mm)
Description
With hole for lock pin or fuse spring and groove for O-ring. Surface: phosphated, oiled. DIN 3129, ISO 2725-2. Technical data: Width: 12, overall length: 28 mm, Drive: Square Hollow 10 mm (3/8 inch), Drive: outer hexagonal traction profile, diameter d1 (at the output): 18 mm, diameter d2 (on the drive): 19 mm.
Hints
This text is machine translated.
Description
With hole for lock pin or fuse spring and groove for O-ring. Surface: phosphated, oiled. DIN 3129, ISO 2725-2. Technical data: Width: 12, overall length: 28 mm, Drive: Square Hollow 10 mm (3/8 inch), Drive: outer hexagonal traction profile, diameter d1 (at the output): 18 mm, diameter d2 (on the drive): 19 mm.