• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 880S 880S-16 Hex head Impact driver bit 16 mm 3/8" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impact driver bit

Drive

3/8" (10 mm)

Spanner size

16 mm

Ratchet bits (inch)

3/8"

Downforce

Hex head

Length

32 mm

Max. length

32 mm

Material

Chromium-vanadium special steel

Material properties

phosphated

oiled

DIN standard

DIN 3129

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581549 Hazet 880S 880S-16 Hex head Impact driver bit 16 mm 3/8" 3/8" (10 mm)

Description

With hole for lock pin or fuse spring and groove for O-ring. Surface: phosphated, oiled. DIN 3129, ISO 2725-2. Technical data: Width: 16, total length: 32 mm, Drive: Square Hollow 10 mm (3/8 inch), Drive: outer hexagonal traction profile, diameter d1 (at the output): 23.4 mm, diameter d2 (on the drive): 22 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)