• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9012M/4 9012M/4 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 678 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Impact driver set 9012M/4

  • Torque (max.): 678 Nm

Technical specifications

  • Number of parts: 4Loosening torque max. 1100 NmService package: SP3
Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm) male square

Max. operating pressure

6.3 bar

Torque (max.)

678 Nm

Rotational speed (max.)

10000 U/min

Air consumption

127 l/min

Screw Ø (max.)

M16

Weight

3.13 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569450 Hazet 9012M/4 9012M/4 Pneumatic impact driver Tool holder: 1/2" (12.5 mm) male square Torque (max.): 678 Nm

Description

Loosening torque maximum: 1100 Nm extremely compact design enables working even in cramped spaces One-handed operation for right and left-handed people Exhaust through the hand grip downwards Vibration-arm Simple operation Extra short – only 92 mm Jumbo hammer-impact mechanism Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal width 7.2 (included) Recommended torque: 610 Nm Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 108.1 db(A) LP W Vibration acceleration: 9.57 m/s2 Dissolving torque (max) determined with screw size M: 16 Right/left-handed rotation: Three-stage (clockwise), one-stage (anti-clockwise) cold grip Drive: Square massive 12.5 mm (1/2 inch) Net weight (kg): 1.24 kg Torque: 678 max. 1100 Nm Sound pressure level (at operating pressure): 97.1 dB(A) LP A Revolutions/minute: 10000 air demand [l/min]: 127 l/min (2.1 l/sec) Number of tools: 4

This text is machine translated.

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.