• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 986LG-6 Bit 1/2" (12.5 mm) 986LG-6

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver insert, s:6, inner hexagon 12.5 mm (1/2 inch), Allen

  • Symbol image for Hazet 986LG-6 Bit 1/2" (12.5 mm) 986LG-6
  • Symbol image for Hazet 986LG-6 Bit 1/2" (12.5 mm) 986LG-6
  • Symbol image for Hazet 986LG-6 Bit 1/2" (12.5 mm) 986LG-6

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Material properties

TiN

Spanner size

6 mm

Downforce

Allen

Length

137 mm

Content

1 pc(s)

Blade length

99 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801565 Hazet 986LG-6 Bit 1/2" (12.5 mm) 986LG-6

Description

Long design · For hexagon socket screws · square socket drive 12.5 = 1/2" · Non-slip, knurled · 986 Lg-5 6 7 9 with remote blade · Blade special steel · DIN7422

Features

  • Long design
  • With knurling
  • Surface: CVD-TIN coated
  • DIN 7422
  • Made in Germany
  • Wrench size: 6
  • Total length (for eClass): 137 mm
  • (Blade) length l1: 99 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Inside hexagon profile
  • Net weight: 009 kg * = not according to DINWhy choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.