User & Safety Instructions 801572 Hazet 990 Bit 1/2" (12.5 mm) 990-16
Description
Short model · For Spline socket screws XZN · square socket drive 12.5 = 1/2" · Non-slip, knurled · Blade special steel.
Features
Short design
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: M16
Total length (for eClass): 60 mm
(Blade) length l1: 22 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Internal serration profile XZN
Net weight: 014 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
Description
Short model · For Spline socket screws XZN · square socket drive 12.5 = 1/2" · Non-slip, knurled · Blade special steel.
Features
Short design
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: M16
Total length (for eClass): 60 mm
(Blade) length l1: 22 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Internal serration profile XZN
Net weight: 014 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?