• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 992 992-T25 Star socket Bit T 25 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Downforce

Star socket

Dim

(L x W x H) 55 x 300 x 300 mm

Length

55 mm

Width

300 mm

Height

300 mm

Content

1 pc(s)

Size

T 25

Blade length

17 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801585 Hazet 992 992-T25 Star socket Bit T 25 1/2" (12.5 mm)

Description

Short design · For Internal TORX ® screws · square socket drive 12.5 = 1/2" · Non-slip, knurled · Blade special steel.

Features

  • With TIN-coated blades
  • Short design
  • With knurling
  • Surface: CVD-TIN coated
  • Made in Germany
  • Wrench size: T 25
  • Total length (for eClass): 55 mm
  • (Blade) length l1: 17 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Inside TORX® profile
  • Net weight: 006 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)