• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 1/2" (12.5 mm) 26-piece 163-102/27

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

chrome plated

polishing

Dim
Weight

4127 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801014 Hazet Bit set Metric 1/2" (12.5 mm) 26-piece 163-102/27

Description

26-piece socket wrench set complete (2/3) · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!) · Suitable for all HAZET-Tool carts wizard with drawers-- For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts or 163-522 163-522 x 40 x 50

Scope of delivery

  • 2 K-soft foam insole
  • Hex socket wrench set, inner hexagon 12.5 mm (1/2" L), outside TX10 - TX24/TX26 - TX28/TX30/TX32/TX 34
  • Cross-grip, inner hexagon 12.5 mm (1/2" L), square 12.5 mm (1/2" L)
  • Reversible ratchet, inner hexagon 12.5 mm (1/2"), square 12.5 mm (1/2" L)
  • Extension, inner hexagon 12.5 mm (1/2" L), square 12.5 mm (1/2" L)
  • Extension, inner hexagon 12.5 mm (1/2" L), square 12.5 mm (1/2" L)
  • universal joint, inner hexagon 12.5 mm (1/2" L), square 12.5 mm (1/2" L).

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.