• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set Metric 1/4" (6.3 mm) 30-piece 854

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

polishing

Spanner size

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Show more
Weight

1000 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801429 Hazet Bit set Metric 1/4" (6.3 mm) 30-piece 854

Description

Inner square drive 6.3 = 1/4" · Additionally with a screwdriver inserts-CVD TIN-coated · In a plastic case · PUR-Weichschauem-Einlage-all tools are imbedded snugly · 30-piece · Contents: - 850-45 5.5 6 7 8 9 10 11 12 13 14-8501-3 4 5 6 8-8503-0.6 x 3.5 1 x 5.5 1.2 x 8 - 8506-PH1 PH 2 - 8507-PZ 1 PZ 2 - 863 P 865 866 U 867-2 868 869

Scope of delivery

  • 850-12
  • 8501-4
  • 8501-6
  • 8506-PH 2
  • 854
  • 8507-PZ 1
  • 8507 PUR
  • 850-13-PZ 2
  • 6X3.5 850-5
  • 850-6
  • 8503-0
  • 850-5.5
  • 850-7, 867-2, 865 850-8 8501-5
  • 8501-8 8503-1.2 X 8
  • 8506-PH 1
  • 869 850-4850-14
  • 868
  • 866 U
  • 863 P
  • 850-10 850-11 8501-3 850-9 X5.5
  • 8503-1

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)