• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Cotter pin driver set, 8-piece (1/3) 163-299/8

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 342 mm x 172 mm

Length

342 mm

Number

8 pc(s)

Weight

1.68 kg

Content

1 pc(s)

Width

172 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287951 Hazet Cotter pin driver set, 8-piece (1/3) 163-299/8

Description

Tool set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. Made in Germany 36-pc set. · In Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L. · Contents:. 6 730-3 751 HS/5. 2140-5.

Features

  • HAZET Safety-Insert-System (SIS)
  • Made in Germany
  • Net weight: 168 kg
  • Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
  • Perfect order system - all tools are snugly embedded
  • Fast, integrated completeness check - missing tools are noticed immediately
  • Unlimited combination options
  • Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
  • Number of tools: 8 pieces Flat chisel 730-3 ∙ 730-6 - Drift pin set 751HS/5 - BluGuard Engineer's hammer 2140-50

Scope of delivery

  • Flat chisel 730-3 730-6. Ball peen hammer 2140-5. Cotter pin driver set 751 HS/5

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)