• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Cotter pin driver, short 751KHS-3

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Dim

(Ø x L) 3 mm x 109 mm

Length

109 mm

Content

1 pc(s)

Blade length

10 mm

(Ø)

3 mm

Features

incl. guard

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288159 Hazet Cotter pin driver, short 751KHS-3

Description

· Short with hand guard. · Zuma (release) of the sliding bolt when removing the brake pads from the brake calliper e.g. anMERCEDES-Benz. Made in Germany

Features

  • Product advantage 2 / application: - For hitting / loosening the slide bolts when removing the brake calliper's brake pads eg onMERCEDES-BENZ
  • Short design with hand guard
  • Made in Germany
  • Total length (for eClass): 109 mm
  • (Blade) length l1: 10 mm
  • Diameter: 3 mm
  • Net weight: 008 kg

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)