• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet HAZET Drift punch 745A-2 745A-2

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287911 Hazet HAZET Drift punch 745A-2 745A-2

Description

· Heavy-duty design (D). Made in Germany.

This text is machine translated.

Features

  • Heavy design (D)
  • Octagonal shaft
  • Made in Germany
  • Total length (for eClass): 120 mm
  • Diameter: 2 mm
  • Net weight: 009 kg

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)