• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet High-performance grease 60 ml

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 249.83)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Performance grease

Capacity

60 ml

Content

60 ml

Documents & Downloads

Security datasheet

Security datasheet 1783069 Hazet High-performance grease 60 ml

Description

For use in impact screwdrivers with double hammer works, spindles of abziehern etc. excellent load carrying capacity by special high pressure additives. Ideal for fast and clean filling the mini grease gun HAZET 2162 W. Improved mechanical stability prevents the loss of lubrication performance in vibrating environments. Resistant to be washed by water. Oxidation stability. Good corrosion protection and good adhesion properties on metallic surfaces.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)